Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | £4.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
£2,030.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAY0438T-I/L
Order Code3625530
Technical Datasheet
No. of Digits16
No. of Segments32
IC Case / PackageLCC
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max8.5V
InterfacesParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits
16
IC Case / Package
LCC
Supply Voltage Min
3V
Interfaces
Parallel
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
No. of Segments
32
No. of Pins
44Pins
Supply Voltage Max
8.5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
