Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA128A1U-CN
Order Code3630657
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA128A1U-CN
Order Code3630657
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Device CoreAVR
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageCBGA
No. of I/O's78I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyAVR ATxmega
MCU SeriesATxmega128
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
AVR ATxmega
Qualification
-
Device Core
AVR
Program Memory Size
128KB
IC Case / Package
CBGA
Interfaces
I2C, SPI, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATxmega128
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001