Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY84A-CCU
Order Code3630588
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 490+ | £1.120 |
Price for:Each
Minimum: 490
Multiple: 490
£548.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY84A-CCU
Order Code3630588
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
Technical Datasheet
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins15Pins
IC Case / PackageUFBGA
No. of I/O's12I/O's
InterfacesI2C, SPI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny84
Qualification-
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Core
AVR
Program Memory Size
8KB
IC Case / Package
UFBGA
Interfaces
I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny84
Product Range
AVR ATtiny Family ATtiny84 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
15Pins
No. of I/O's
12I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
