Product Information
Product Overview
The ATTINY45-20SH is an Atmel 8-bit AVR RISC-based Microcontroller combines 4kb ISP flash memory, 256-byte EEPROM, 256B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power
- Advanced RISC architecture - Fully static operation
- Non-volatile program and data memories - 128/256/512 bytes internal SRAM
- Peripheral - On-chip analog comparator
- In-system programmable via SPI port
- External and internal interrupt sources
- Programmable brown-out detection circuit
Applications
Industrial, Motor Drive & Control
Technical Specifications
AVR ATtiny Family ATtiny45 Series Microcontrollers
20MHz
8Pins
6I/O's
256Byte
10Bit
5.5V
85°C
AVR ATtiny
-
AVR
4KB
SOIC
I2C, SPI
4Channels
2.7V
-40°C
Surface Mount
ATtiny45
Technical Docs (2)
Associated Products
2 Products Found