Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY261-20PU
Order Code1455146
Product RangeAVR ATtiny Family ATtiny261 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY261-20PU
Order Code1455146
Product RangeAVR ATtiny Family ATtiny261 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny261 Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins20Pins
IC Case / PackageDIP
No. of I/O's16I/O's
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATtiny
MCU SeriesATtiny261
Qualification-
Alternatives for ATTINY261-20PU
1 Product Found
Technical Specifications
Product Range
AVR ATtiny Family ATtiny261 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
Device Core
AVR
Program Memory Size
2KB
IC Case / Package
DIP
Interfaces
I2C, SPI
ADC Channels
11Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATtiny261
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2273