Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY24V-10PU
Order Code1455139
Product RangeAVR ATtiny Family ATtiny24 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY24V-10PU
Order Code1455139
Product RangeAVR ATtiny Family ATtiny24 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny24 Series Microcontrollers
Device CoreAVR
Operating Frequency Max10MHz
Program Memory Size2KB
No. of Pins14Pins
IC Case / PackageDIP
No. of I/O's12I/O's
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATtiny
MCU SeriesATtiny24
Qualification-
Technical Specifications
Product Range
AVR ATtiny Family ATtiny24 Series Microcontrollers
Operating Frequency Max
10MHz
No. of Pins
14Pins
No. of I/O's
12I/O's
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
Device Core
AVR
Program Memory Size
2KB
IC Case / Package
DIP
Interfaces
I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATtiny24
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667