| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | £0.560 |
Product Information
Product Overview
ATTINY1614-SSNR is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier, running at upto 20MHz and with 16Kb flash, 2Kb SRAM and 128B of EEPROM in a 14-pin package. It uses the latest core independent peripherals with low-power features, including an event system, intelligent analogue and advanced peripherals. The integrated QTouch® peripheral touch controller supports capacitive touch interfaces with proximity sensing and a driven shield.
- 16Kb flash/2Kb SRAM, 20MHz max CPU speed
- Operating power supply voltage range from 1.8V to 5.5V
- Single-cycle I/O access, two-level interrupt controller, two-cycle hardware multiplier
- 256 bytes EEPROM, flash 10,000 cycles, EEPROM 100,000 cycles (write/erase endurance)
- Power-on reset (POR), brown-out detector (BOD)
- Single-pin unified program and debug interface (UPDI)
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- Three analogue comparators (AC) with a low propagation delay
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- Operating temperature range from -40°C to +105°C, SOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny1614 Series Microcontrollers
20MHz
14Pins
12I/O's
2KB
10Bit
5.5V
105°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
16KB
SOIC
I2C, SPI, USART
14Channels
1.5V
-40°C
Surface Mount
ATtiny1614
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate