Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4S4AA-AN
Order Code2396712
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4S4AA-AN
Order Code2396712
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's34I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4S
Qualification-
Alternatives for ATSAM4S4AA-AN
1 Product Found
Technical Specifications
Product Range
SAM 32 Family SAM 4S Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4S
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
SAM32
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11