Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3U1EA-AU
Order Code1841661
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3U1EA-AU
Order Code1841661
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size64KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's96I/O's
InterfacesEBI, EMI, I2C, SPI, SSC, UART, USART
RAM Memory Size20KB
ADC Channels16Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 3U
Qualification-
Alternatives for ATSAM3U1EA-AU
8 Products Found
Technical Specifications
Product Range
SAM 32 Family SAM 3U Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
EBI, EMI, I2C, SPI, SSC, UART, USART
ADC Channels
16Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 3U
Device Core
ARM Cortex-M3
Operating Frequency Max
96MHz
No. of Pins
144Pins
No. of I/O's
96I/O's
RAM Memory Size
20KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11