Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATPL360-EK
Order Code2947735
Silicon ManufacturerMicrochip
Silicon Core NumberPL360B
Kit Application TypeModem
Application Sub TypePower Line Communication
Kit ContentsEvaluation Kit PL360B
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
PL360B evaluation kit for the PL360B modem from Microchip. The evaluation kit includes two PL360MB smart metering boards allowing to evaluate the performance of PL360B device in point to point links using Power Line Communication (PLC). Each PL360MB board in this evaluation kit is a full-featured platform to develop a complete smart meter. PL360MB boards include a PL360B modem for Power Line Communication (PLC) driven by a SAM4CMS16C ARM Cortex-M4 microcontroller with embedded metrology analogue front end.
- 4 coupling boards attached to the kit (2 PLCOUP007 coupling boards, 2 PLCOUP006 coupling boards)
- PRIME and G3 power line communication protocols are fully supported
- PC tools to evaluate communication and network performance are included (PHY tester, etc)
- ATPL360 EK boards can be supplied with DC and directly from 100/125/230Vac, 50-60Hz power input
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Modem
Kit Contents
Evaluation Kit PL360B
SVHC
No SVHC (14-Jun-2023)
Silicon Core Number
PL360B
Application Sub Type
Power Line Communication
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025