Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA640-16CUCopy
Order Code3628777
Product RangeAVR ATmega Family ATmega640 Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA640-16CUCopy
Order Code3628777
Product RangeAVR ATmega Family ATmega640 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega640 Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackageCBGA
No. of I/O's86I/O's
InterfacesI2C, SPI, USART
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega64
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
AVR ATmega Family ATmega640 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
100Pins
No. of I/O's
86I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Core
AVR
Program Memory Size
64KB
IC Case / Package
CBGA
Interfaces
I2C, SPI, USART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega64
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
