Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA3290V-8AU
Order Code1972090
Product RangeAVR ATmega Family ATmega3290 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA3290V-8AU
Order Code1972090
Product RangeAVR ATmega Family ATmega3290 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega3290 Series Microcontrollers
Device CoremegaAVR
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's69I/O's
InterfacesSerial, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega329
Qualification-
Technical Specifications
Product Range
AVR ATmega Family ATmega3290 Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
100Pins
No. of I/O's
69I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Device Core
megaAVR
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
Serial, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega329
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02