Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATAVRONE-PROBE
Order Code1715474
Accessory TypeProbe
For Use WithAVRONE In-System Debugger
FeaturesSupports Programming and Debugging Through 10-Pin Connector, Max Aux Trace Clock Frequency Is 200Mhz
Product Range-
Product Overview
Supports programming and debugging through 10 pin connector at 1.65 V – 5.5 V and AUX trace and JTAG debugging through MICTOR38 connector at 1.65 – 3.6 V. Max AUX trace clock frequency is 200 MHz.
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
Probe
Features
Supports Programming and Debugging Through 10-Pin Connector, Max Aux Trace Clock Frequency Is 200Mhz
For Use With
AVRONE In-System Debugger
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05