Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9XE128-QU
Order Code1972060
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9XE128-QU
Order Code1972060
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size128KB
No. of Pins208Pins
IC Case / PackagePQFP
No. of I/O's96I/O's
InterfacesEBI, EMI, ENET, I2C, SPI, SSC, UART, USART
RAM Memory Size16KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT91
MCU SeriesAT91SAM9XE
Qualification-
Technical Specifications
Product Range
SAM9 Family AT91SAM9X Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
PQFP
Interfaces
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
ADC Channels
4Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM9XE
Device Core
ARM9
Operating Frequency Max
180MHz
No. of Pins
208Pins
No. of I/O's
96I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
AT91
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02