Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9N12-CU
Order Code2249848
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9N12-CU
Order Code2249848
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Technical Datasheet
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size128KB
No. of Pins217Pins
IC Case / PackageLFBGA
No. of I/O's105I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM9x
Qualification-
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Technical Specifications
Device Core
ARM9
Operating Frequency Max
400MHz
No. of Pins
217Pins
No. of I/O's
105I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
1.1V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LFBGA
Interfaces
I2C, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM9x
Product Range
SAM9 Family AT91SAM9X Series Microcontrollers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002383