Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91R40008-66AU-999
Order Code3628436
Product RangeAT91 Family AT91R Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £9.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£9,160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91R40008-66AU-999
Order Code3628436
Product RangeAT91 Family AT91R Series Microcontrollers
Technical Datasheet
Product RangeAT91 Family AT91R Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max75MHz
Program Memory Size-
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's32I/O's
InterfacesUSART
RAM Memory Size256KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT91
MCU SeriesAT91R
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AT91 Family AT91R Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LQFP
Interfaces
USART
ADC Channels
-
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91R
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM7TDMI
Operating Frequency Max
75MHz
No. of Pins
100Pins
No. of I/O's
32I/O's
RAM Memory Size
256KB
ADC Resolution
-
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
AT91
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability