Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC01CA-SLSUM
Order Code2318797
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC01CA-SLSUM
Order Code2318797
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Device Core8051
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's34I/O's
InterfacesCAN
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C51
Qualification-
Product Range8051 Family AT89C51 Series Microcontrollers
Product Overview
The AT89C51CC01CA-SLSUM is a CANary™ 8-bit Microcontroller dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller T89C51CC01 provides 32kB of flash memory including In-system-programming (ISP), 2kB boot flash memory, 2kB EEPROM and 1.2kB RAM.
- 80C51 Core architecture
- Boot code section with independent lock bits
- In-system programming by on-chip boot program (CAN, UART) and IAP capability
- 14-sources 4-level Interrupts
- Three 16-bit timers/counters
- Full duplex UART compatible 80C51
- Five ports - 32 + 2 digital I/O lines
- Five-channel 16-bit PCA
- Double data pointer
- 21-bit Watchdog timer (7 Programmable bits)
- 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
- On-chip Emulation logic (Enhanced hook system)
- Power saving modes - Idle mode, Power-down mode
- Maximum crystal frequency 40MHz in X2 mode
- Fully compliant with CAN Rev2.0A and 2.0B
- Optimized structure for communication management (Via SFR)
- Time triggered communication
- Autobaud and listening mode
- Programmable automatic reply mode
- 1Mbps Maximum transfer rate at 8MHz crystal frequency in X2 mode
- Readable error counters
- Programmable link to on-chip timer for time stamping and network synchronization
- Independent baud rate prescaler
- Data, remote, error and overload frame handling
Applications
Communications & Networking, Automation & Process Control
Warnings
Special attention is paid to the reduction of the electro-magnetic emission of T89C51CC01.
Technical Specifications
Device Core
8051
Program Memory Size
32KB
IC Case / Package
LCC
Interfaces
CAN
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C51
Product Range
8051 Family AT89C51 Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
44Pins
No. of I/O's
34I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003835