Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.740 |
25+ | £3.410 |
100+ | £3.270 |
490+ | £3.210 |
Price for:Each
Minimum: 1
Multiple: 1
£3.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF233-ZF
Order Code3385520
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationO-QPSK
Frequency Min-
Frequency Max2.4GHz
Receiving Current11.8mA
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current13.8mA
Output Power (dBm)4dBm
Sensitivity dBm-101dBm
RF Transceiver Applications2.4GHz IEEE 802.15.4 Systems, RF4CE Systems, Energy Harvesting Systems, RF4CE Systems, ZigBee Systems
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Data Rate
2Mbps
Frequency Min
-
Receiving Current
11.8mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
RF Transceiver Applications
2.4GHz IEEE 802.15.4 Systems, RF4CE Systems, Energy Harvesting Systems, RF4CE Systems, ZigBee Systems
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
RF / IF Modulation
O-QPSK
Frequency Max
2.4GHz
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
13.8mA
Sensitivity dBm
-101dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability