Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1110-AU
Order Code1972021
Technical Datasheet
IC Interface TypeSPI
Output InterfaceSPI
Supply Voltage Min3V
Sensor Case StyleTQFP
Supply Voltage Max5.5V
Sensor Case / PackageTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
The AT42QT1110-AU is a Standardized Capacitive Touch Controller with configurable 11-key QTouch™ buttons with guard channels for reliable capacitive UIs. It can be used in any application that requires buttons. Its keys can be constructed in different shapes and sizes. The device includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. The outputs are fully debounced. Only a few external parts are required for operation.
- Keys measured sequentially for better performance or in parallel groups for faster operation
- Configurable "Detect" outputs indicating individual key touch (7-key mode)
- Patented spread-spectrum charge-transfer (direct mode) technology
- 7mm Center-to-center or more (panel thickness dependent) key spacing
Applications
Consumer Electronics, Industrial
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
Output Interface
SPI
Sensor Case Style
TQFP
Sensor Case / Package
TQFP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033