Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3B1128-AUT
Order Code1773387
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3B1128-AUT
Order Code1773387
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Device CoreAVR32
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's28I/O's
InterfacesSPI, TWI, USART, USB
RAM Memory Size32KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT32
MCU SeriesAT32UC3B
Qualification-
Technical Specifications
Product Range
AT32 Family AT32UC3B Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
SPI, TWI, USART, USB
ADC Channels
6Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT32UC3B
Device Core
AVR32
Operating Frequency Max
60MHz
No. of Pins
48Pins
No. of I/O's
28I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
AT32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188