Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A1128-AUT
Order Code1841636
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A1128-AUT
Order Code1841636
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Device CoreAVR32
Data Bus Width32 bit
Operating Frequency Max66MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's69I/O's
InterfacesENET, I2C, LIN, SPI, SSC, UART, USART
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT32
MCU SeriesAT32UC3A
Qualification-
Technical Specifications
Product Range
AT32 Family AT32UC3A Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
ENET, I2C, LIN, SPI, SSC, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT32UC3A
Device Core
AVR32
Operating Frequency Max
66MHz
No. of Pins
100Pins
No. of I/O's
69I/O's
RAM Memory Size
32KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
AT32
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:TBA
EU ECCN:TBA
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002