Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT28BV256-20TU-T
Order Code3591994
Product Range256Kbit Parallel EEPROM
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28BV256-20TU-T
Order Code3591994
Product Range256Kbit Parallel EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesParallel
Clock Frequency Max5MHz
IC Case / PackageTSOP
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit Parallel EEPROM
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Density
256Kbit
Interfaces
Parallel
IC Case / Package
TSOP
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Configuration
32K x 8bit
Clock Frequency Max
5MHz
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
256Kbit Parallel EEPROM
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001