Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT21CS11-SSH10-T
Order Code3591749
Product Range1Kbit 1-Wire Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.198 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
£792.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT21CS11-SSH10-T
Order Code3591749
Product Range1Kbit 1-Wire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Configuration128 x 8bit
Interfaces1-Wire
Clock Frequency Max125kHz
IC Case / PackageWSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max4.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit 1-Wire Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
1Kbit
Interfaces
1-Wire
IC Case / Package
WSOIC
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
128 x 8bit
Clock Frequency Max
125kHz
No. of Pins
8Pins
Supply Voltage Max
4.5V
Operating Temperature Min
-40°C
Product Range
1Kbit 1-Wire Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability