Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC162052
Order Code4300841
Technical Datasheet
Accessory TypeICD Header
For Use WithPIC16F630/676
FeaturesMPLAB ICD 14-pin Header Interface for Debugging PIC16F676 / 630
Product Range-
Product Overview
AC162052 is a MPLAB ICD 14 pin header interface is required for debugging PIC16F676/630. The header interface provides In-Circuit Debugging capability to the 14 pin device. The header interface is connected in place of the target device and houses a standard MPLAB ICD 2 connector. In-circuit debugging is done via an MPLAB ICD 2. Once the code is debugged, the debugged software can then be programmed into the device and installed in the board replacing the header.
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
ICD Header
Features
MPLAB ICD 14-pin Header Interface for Debugging PIC16F676 / 630
For Use With
PIC16F630/676
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092