Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No34AA04T-E/MUY
Order Code3591041
Product Range4Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3300+ | £0.319 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
£1,052.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No34AA04T-E/MUY
Order Code3591041
Product Range4Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration2 BLK (256 x 8bit)
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageUDFN-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
4Kbit
Interfaces
I2C
IC Case / Package
UDFN-EP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
2 BLK (256 x 8bit)
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
4Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
