Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25LC640-E/P
Order Code3591010
Product Range64Kbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 420+ | £0.657 |
Price for:Each
Minimum: 420
Multiple: 420
£275.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC640-E/P
Order Code3591010
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesSPI
Clock Frequency Max3MHz
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range64Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
64Kbit
Interfaces
SPI
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
8K x 8bit
Clock Frequency Max
3MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
Technical Docs (2)
Alternatives for 25LC640-E/P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
