Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £1.350 |
Product Information
Product Overview
24AA512T is a 512Kbit, 1.8V, I2C serial EEPROM (Electrically Erasable PROM). The device is organized as one block of 64K x 8bit memory with a two-wire serial interface. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4Mbit address space. supports a bidirectional 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as a transmitter and a device receiving data as a receiver. The bus must be controlled by a host device that generates the Serial Clock (SCL), controls the bus access and generates the Start and Stop conditions, while the IC works as a client. Both host and client can operate as a transmitter or receiver, but the host device determines which mode is activated.
- 1.7 to 5.5V VCC range
- 400KHz max clock frequency
- Low-power CMOS technology: standby current of 1µA maximum
- Two-wire serial interface, I2C compatible
- Cascadable for up to eight devices and Schmitt trigger Inputs for noise suppression
- Output slope control to eliminate ground bounce and page write time of 5ms max
- Self-timed erase/write cycle, 128byte page write buffer, hardware write-protect
- ESD protection of <gt/>4000V and data retention of <gt/>200 years
- 8 lead TSSOP package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
512Kbit
I2C
TSSOP
1.7V
Surface Mount
85°C
MSL 1 - Unlimited
64K x 8bit
400kHz
8Pins
5.5V
-40°C
512Kbit I2C Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate