Print Page
MCC-SPR101
Cleaner, Suprclean, PCBs, Electronic Components, Can, 260 ml, 340 g
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCARE EUROPE BVBA
Manufacturer Part NoMCC-SPR101
Order Code1637383
Product RangeCleaner
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMICROCARE EUROPE BVBA
Manufacturer Part NoMCC-SPR101
Order Code1637383
Product RangeCleaner
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsPCBs
Dispensing MethodCan
Volume260ml
Weight340g
Product RangeCleaner
Product Overview
The MCC-SPR101 is a heavy-duty Circuit Cleaner and Degreaser. This patented formulation offers superior results against the toughest contamination, while setting new standards for safety, stewardship and value. It is powerful, dries instantly and has almost no aroma, so technicians prefer it for the toughest jobs, such as SMT defluxing, degreasing and removing conformal coatings. Because it is so versatile, it is an ideal choice for tough, lead-free solders and pastes.
- 41°C Boiling point
- 1.26 Specific gravity
- 100% Volatile
Applications
Industrial, Consumer Electronics
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Can
Weight
340g
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
PCBs
Volume
260ml
Product Range
Cleaner
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29033990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:1950