Print Page
MP5010GN
IC, VOLT REF, 1.22V
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICRO POWER
Manufacturer Part NoMP5010GN
Order Code1125526
Technical Datasheet
Voltage Reference Type-
Product Range-
Reference Voltage Min1.2V
Reference Voltage Max1.25V
Initial Accuracy-
Temperature Coefficient100ppm/°C
IC Case / PackageTO-92
No. of Pins2Pins
IC MountingThrough Hole
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Voltage Reference Case StyleTO-92
Technical Specifications
Voltage Reference Type
-
Reference Voltage Min
1.2V
Initial Accuracy
-
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Reference Voltage Max
1.25V
Temperature Coefficient
100ppm/°C
No. of Pins
2Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
-
Voltage Reference Case Style
TO-92
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002