Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESDA6V1L-TP
Order Code4627823
Technical Datasheet
2,895 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.451 |
10+ | £0.291 |
100+ | £0.183 |
500+ | £0.142 |
1000+ | £0.121 |
5000+ | £0.0829 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESDA6V1L-TP
Order Code4627823
Technical Datasheet
Clamping Voltage Vc Max16.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5.25V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Clamping Voltage Vc Max
16.5V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.25V
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ESDA6V1L-TP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001