Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY89875UMG
Order Code2294167
Technical Datasheet
Clock IC TypeClock Driver, Fanout Buffer
Frequency2.5GHz
No. of Outputs2Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
Clock IC Case StyleMLF
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for SY89875UMG
1 Product Found
Technical Specifications
Clock IC Type
Clock Driver, Fanout Buffer
No. of Outputs
2Outputs
Supply Voltage Max
2.625V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
2.5GHz
Supply Voltage Min
2.375V
Clock IC Case Style
MLF
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454