Product Information
Product Overview
The SY89835UMG is a 2.5V 2GHz high-speed differential low voltage differential swing (LVDS) 1:2 Fanout Buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. A unique fail-safe input (FSI) protection prevents metastable conditions when no signal is present or when the selected input clock fails to a DC voltage (voltage between the pins of the differential input drops sufficiently below 100mV). The SY89835U is part of Micrel's high-speed clock synchronization family. For applications that require a different I/O combination, consult Micrel's web site and choose from a comprehensive product line of high-speed, low-skew fanout buffers, translators and clock generators.
- Guaranteed AC performance over temperature and voltage
- Fail safe input prevents outputs from oscillating
- Ultra-low jitter design
- High-speed LVDS outputs
Applications
Fibre Optics, Communications & Networking, Clock & Timing
Technical Specifications
1Inputs
0
MLF
2.375V
-40°C
Translator / Fanout Buffer
-
No SVHC (15-Jan-2018)
-
8Pins
MLF
2.625V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate