Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY89828LHG
Order Code1100700
Technical Datasheet
Logic Device TypeBuffer, Translator
Logic Family / Base Number-
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Translator
IC Case / Package
TQFP
No. of Pins
64Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
-
Logic Case Style
TQFP
Supply Voltage Min
3V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035