Product Information
Alternatives for SY58608UMG
2 Products Found
Product Overview
The SY58608UMG is a 1:2 high-speed fully differential LVDS Fan-out Buffer optimized to provide two identical output copies with less than 20ps of skew and less than 10ps PP total jitter. The SY58608U can process clock signals as fast as 2GHz or data patterns up to 3.2Gbps. The differential input includes Micrel's unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals, as small as 100mV without any level-shifting or termination resistor networks in the signal path. For AC-coupled input interface applications, an integrated voltage reference is provided to bias the VT pin. The outputs are 325mV LVDS with rise/fall times guaranteed to be less than 100ps.
- Guaranteed AC performance over-temperature and voltage
- Failsafe input - Prevents output from oscillating when input is invalid
- Ultra-low jitter design
- High-speed LVDS output
Applications
Clock & Timing, Communications & Networking, Test & Measurement
Technical Specifications
Fanout Buffer
2Outputs
2.625V
16Pins
85°C
-
3GHz
2.375V
QFN
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate