Product Information
Alternatives for SY58603UMG TR
1 Product Found
Product Overview
The SY58603UMG TR is a high-speed fully differential CML Buffer optimized to provide less than 10pspp total jitter. The SY58603U can process clock signals as fast as 2.5GHz or data patterns up to 4.25Gbps. The differential input includes Micrel's unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals, as small as 100mV without any level-shifting or termination resistor networks in the signal path. For AC-coupled input interface applications, an integrated voltage reference is provided to bias the VT pin. The output is 400mV CML, with extremely fast rise/fall times guaranteed to be less than 85ps.
- Guaranteed AC performance over-temperature and voltage
- Failsafe input - Prevents output from oscillating when input is invalid
- Ultra-low jitter design
- High-speed CML output
Applications
Clock & Timing, Communications & Networking, Test & Measurement
Technical Specifications
Clock Buffer
1Outputs
3.6V
8Pins
85°C
-
3GHz
3V
DFN
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate