Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY58051UMG
Order Code2294157
Technical Datasheet
Logic TypeMulti-Function Logic Gate
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
Supply Voltage Min2.375V
Supply Voltage Max2.625V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Logic Type
Multi-Function Logic Gate
IC Case / Package
QFN
Supply Voltage Min
2.375V
Operating Temperature Min
-40°C
Product Range
-
Logic Case Style
QFN
No. of Pins
16Pins
Supply Voltage Max
2.625V
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002