Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY58029UMG
Order Code2294156
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration4:1
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageMLF
Logic Case StyleMLF
No. of Pins32Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SY58029UMG
1 Product Found
Technical Specifications
Logic Family / Base Number
-
No. of Channels
1Channels
Supply Voltage Min
2.375V
IC Case / Package
MLF
No. of Pins
32Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Type
Multiplexer
Line Configuration
4:1
Supply Voltage Max
2.625V
Logic Case Style
MLF
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008