Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY58024UMG
Order Code2431868
Technical Datasheet
Crosspoint Switch TypeDigital
I/O CompatibilityCML, LVPECL, LVDS / CML
Control Interface-
Supply Voltage Min2.375V
Supply Voltage Max3.6V
IC Case / PackageMLF
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for SY58024UMG
1 Product Found
Technical Specifications
Crosspoint Switch Type
Digital
Control Interface
-
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
I/O Compatibility
CML, LVPECL, LVDS / CML
Supply Voltage Min
2.375V
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017