Product Information
Alternatives for SY58020UMG
1 Product Found
Product Overview
The SY58020UMG is a 1:4 CML precision high-speed fully differential Fanout Buffer optimized to provide four identical output copies with less than 15ps of skew and less than 10ps PP total jitter. The SY58020U can process clock signals as fast as 6GHz. The differential input includes Micrel's unique, 3-pin input termination architecture interfaces to differential LVPECL, LVDS and CML signals as small as 100mV without any level-shifting or termination resistor networks in the signal path. For AC-coupled input interface applications, an on-board output reference voltage is provided to bias the VT pin. The outputs are optimized to drive 400mV typical swing into 50Ω loads with extremely fast rise/fall times guaranteed to be less than 60ps.
- Low jitter performance - 27fsRMS Typical additive phase jitter
- Accepts an input signal as low as 100mV
- 50Ω Source terminated CML outputs
- Guaranteed AC performance over-temperature and voltage
- Internal I/O termination
Applications
Clock & Timing
Technical Specifications
Fanout Buffer
4Outputs
3.6V
16Pins
85°C
-
6GHz
3V
QFN
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate