Product Information
Product Overview
The SY54016ARMG is a fully-differential low voltage CML Differential Line Driver/Receiver can process clock signals as fast as 3.2GHz or data patterns up to 3.2Gbps. The differential input includes Micrels unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals, as small as 100mV (200mVpp) without any level-shifting or termination resistor networks in the signal path. For AC-coupled input interface applications, an internal voltage reference is provided to bias the VT pin. The outputs are CML with extremely fast rise/fall times guaranteed to be less than 95ps. The SY54016AR operates from a 2.5V±5% core supply and a 1.8 or 1.2V±5% output supply and is guaranteed over the full industrial temperature range (-40 to 85°C). The SY54016AR is part of Micrels high-speed, Precision Edge® product line.
- Guaranteed AC performance over temperature and voltage
- High-speed CML outputs
- Ultra-low jitter design - <lt/>1psRMS Random jitter
Applications
Industrial, Consumer Electronics, Test & Measurement, Communications & Networking
Technical Specifications
Line Driver, Receiver
MLF
8Pins
2.625V
-
85°C
-
No SVHC (15-Jan-2018)
-
MLF
2.375V
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate