Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EPT23LZG
Order Code2100402
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EPT23LZG
Order Code2100402
Technical Datasheet
No. of Inputs2Inputs
Output Current24mA
Propagation Delay1.9ns
No. of Pins8Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Alternatives for SY100EPT23LZG
1 Product Found
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.9ns
IC Case / Package
SOIC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
Output Current
24mA
No. of Pins
8Pins
Logic Case Style
SOIC
Supply Voltage Max
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001