Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EP56VK4G
Order Code2431925
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EP56VK4G
Order Code2431925
Technical Datasheet
Logic TypeMultiplexer, Differential
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SY100EP56VK4G
1 Product Found
Technical Specifications
Logic Type
Multiplexer, Differential
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Qualification
-
No. of Channels
4Channels
Supply Voltage Min
3V
Logic Case Style
TSSOP
No. of Pins
20Pins
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001