Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EP111UTG
Order Code2431900
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EP111UTG
Order Code2431900
Technical Datasheet
Clock IC TypeClock Driver, Fanout Buffer
Frequency3GHz
No. of Outputs10Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.8V
Clock IC Case StyleTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for SY100EP111UTG
1 Product Found
Technical Specifications
Clock IC Type
Clock Driver, Fanout Buffer
No. of Outputs
10Outputs
Supply Voltage Max
3.8V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
3GHz
Supply Voltage Min
2.375V
Clock IC Case Style
TQFP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407