Product Information
Alternatives for MICRF219AAYQS
1 Product Found
Product Overview
The MICRF219AAYQS is a 300 to 450MHz ASK Receiver with RSSI, auto-poll, bit-check and squelch. The MICRF219A is a super-heterodyne image-reject RF receiver with automatic gain control, ASK/OOK demodulator features. It only requires a crystal and a minimum number of external components to implement. The MICRF219A is ideal for low-power, RKE, TPMS and remote actuation applications. The MICRF219A achieves -110dBm sensitivity at a bit rate of 1kbps with 0.1% BER. Four demodulator filter bandwidths are selectable in binary steps from 1625Hz to 13kHz at 433.92MHz, allowing the device to support bit rates up to 20kbps. The device operates from a supply voltage of 3.0 to 3.6V and typically consumes 4.3mA of supply current at 315MHz and 6.0mA at 433.92MHz. A shutdown mode reduces supply current to 0.1µA typical. The squelch feature decreases the activity on the data output pin until valid bits are detected while maintaining overall receiver sensitivity.
- Auto-polling mode with bit checking
- Supports bit rates up to 20kbps at 433.92MHz
- 25dB Image-reject mixer
- No IF filter required
- 60dB Analogue RSSI output range
- 4.3mA Supply current at 315MHz
- 6.0mA Supply current at 434MHz
- 13µA Supply current in sleep mode
- 0.1µA Supply current in shutdown mode
- 3kV HBM ESD rating
- Optional auto-polling (steep mode, current <lt/>0.1mA)
Applications
RF Communications, Signal Processing
Technical Specifications
300MHz
ASK, OOK
20Kbps
3V
Remote Keyless Entry System (RKE), Remote Actuation, TPMS
16Pins
105°C
-
450MHz
-110dBm
6mA
3.6V
QSOP
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate