Product Information
Alternatives for MIC94163YCS TR
0 Products Found
Product Overview
The MIC94163YCS TR is a high-side Load Switch designed to operate from 1.7 to 5.5V input voltage. The load switch pass element is an internal 14.5mΩ RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. The MIC9416x provides reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when the device is turned OFF. The MIC94163 operating voltage range makes them ideal for Lithium-ion and NiMH/NiCad/Alkaline battery-powered systems, as well as non-battery-powered applications. The devices provide low quiescent current and low shutdown current to maximize battery life.
- Reverse current flow blocking (no “body diode”)
- Internal level shift for CMOS/TTL control logic
- Ultralow quiescent current
- Micropower shutdown current
- Ultra-fast turn-off time
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
High Side
5.5V
0.0145ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
3A
WLCSP
Yes
1Outputs
125°C
-
No SVHC (15-Jan-2018)
WLCSP