Product Information
Alternatives for MIC94093YC6 TR
1 Product Found
Product Overview
The MIC94093YC6 TR is a high-side Load Switch designed for operation from 1.7 to 5.5V input voltage. The load switch pass element is an internal 130mΩ RDS(ON) P-channel MOSFET which enables the device to support up to 1.2A continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features. The soft-start feature option prevents an in-rush current event from pulling down the input supply voltage. The MIC94093 include a 250Ω auto discharge load circuit that is switched on when the load switch is disabled. An active pull-down on the enable input keeps the MIC94093 in a default OFF state until the enable pin is pulled above 1.25V. Internal level shift circuitry allows low voltage logic signals to switch higher supply voltages. The enable voltage can be as high as 5.5V and is not limited by the input voltage.
- Internal level shift for CMOS/TTL control logic
- Ultralow quiescent current
- Micro-power shutdown current
Applications
Portable Devices, Sensing & Instrumentation, Industrial
Technical Specifications
High Side
5.5V
0.13ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
1.2A
SC-70
No
1Outputs
125°C
-
No SVHC (15-Jan-2018)
SC-70
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate