Product Information
Alternatives for MIC94061YMT TR
1 Product Found
Product Overview
The MIC94061YMT TR is a high-side Load Switch designed for operation between 1.7 to 5.5V. The device contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The MIC94061 features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages, or vice versa, high level logic signals can control low level voltages. Their low operating current of 2µA and low shutdown current of <lt/>1µA maximize battery life.
- 77mΩ (typical) RON
- Built-in level shift for control logic; can be operated by 1.5V logic
Applications
Portable Devices
Technical Specifications
High Side
5.5V
0.077ohm
4Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
2A
TMLF
Yes
1Outputs
85°C
-
No SVHC (15-Jan-2018)
TMLF
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate