
Product Information
Alternatives for MIC5891YN
1 Product Found
Product Overview
The MIC5891YN is a 8-bit serial-input Latched Source Driver with high-voltage, high current integrated circuit comprised of CMOS data latches, CMOS control circuitry for the common STROBE and OUTPUT ENABLE and bi-polar Darlington transistor drivers for each latch. bi-polar/MOS construction provides extremely low power latches with maximum interface flexibility. The MIC5891 will typically operate at 5MHz with a 5V logic supply. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels. TTL circuits may be used with appropriate pull-up resistors to ensure a proper logic-high input. A CMOS serial data output allows additional drivers to be cascaded when more than 8-bit are required.
- High voltage, High current outputs
- Output transient protection diodes
- Low-power CMOS latches
Applications
Imaging, Video & Vision, LED Lighting
Technical Specifications
4.5V
8Outputs
500mA
-
No SVHC (15-Jan-2018)
15V
50V
DIP
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
