Product Information
Product Overview
The MIC5504-1.8YMT T5 is a 1.8V fixed output advanced general-purpose low-dropout (LDO) Linear Regulator. The device features an internal pull-down resistor on the enable pin that disables the output when the enable pin is left floating. This is ideal for applications where the control signal is floating during processor boot up. Ideal for battery-powered applications, the device offers 2% initial accuracy, low-dropout (LDO) voltage (160mV at 300mA) and low ground current (typically 38µA). The device can also be put into a zero-OFF-mode current state, drawing virtually no current when disabled.
- 38μA Low quiescent current
- Stable with 1µF ceramic output capacitors
- Thermal-shutdown and current-limit protection
Applications
Consumer Electronics, Communications & Networking, Medical, Portable Devices, Power Management
Technical Specifications
2.5V
1Outputs
1.8V
300mA
160mV
4Pins
125°C
5.5V
1.8V
Positive Output
160mV
Surface Mount
-40°C