Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5399-SGYMX T5
Order Code2451770RL
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5399-SGYMX T5
Order Code2451770RL
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs2 Output
No. of Outputs2Outputs
Output TypeFixed
LDO Regulator Case StyleXTDFN
Output Voltage - Nom3.3V, 1.8V
Output Voltage Min-
Output Voltage Max-
Output Current - Output 1300mA
Output Current - Output 2300mA
PolarityPositive Output
Max Output Current300mA
Output Voltage - Output 13.3V
Dropout Voltage - Typ @ Current160mV
Output Voltage - Output 21.8V
Dropout Voltage Typ @ Current160mV
IC MountingSurface Mount
Dropout Voltage Vdo160mV
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Alternatives for MIC5399-SGYMX T5
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
2Outputs
LDO Regulator Case Style
XTDFN
Output Voltage Min
-
Output Current - Output 1
300mA
Polarity
Positive Output
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
1.8V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Input Voltage Min
2.5V
No. of Outputs
2 Output
Output Type
Fixed
Output Voltage - Nom
3.3V, 1.8V
Output Voltage Max
-
Output Current - Output 2
300mA
Max Output Current
300mA
Dropout Voltage - Typ @ Current
160mV
Dropout Voltage Typ @ Current
160mV
Dropout Voltage Vdo
160mV
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004